text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84J-C4V7,115

BZX84J Series 4.7 V ±5 % 550 mW Surface Mount Single Zener Diode - SOD-323F

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 4.7V
Power Dissipation: 550mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 3µA
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Features & Applications
The BZX84J-C4V7,115 is a Part of BZX84J Series 4.7 V 250 mA General Purpose Zener Diodes. It is available in SOD323F very small and flat lead Surface-Mounted Device (SMD) plastic package.

Features:

  • Non-repetitive peak reverse power dissipation: ≤ 40 W
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Total power dissipation: ≤ 550 mW
  • Two tolerance series: ±2 % and ±5 %
  • AEC-Q101 qualified
  • Low differential resistance
  • Small plastic package suitable for surface-mounted design

Applications:

  • General regulation functions

 View the BZX84J Series of Zener Diodes

Pricing Section
Stock:
0
Minimum Order:
24,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$847.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0426
9,000
$0.0357
15,000
$0.0353
60,000
$0.0344
90,000+
$0.0341
Product Variant Information section