text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84J-C9V1,115

BZX84J Series 9.1 V ±5 % 550 mW Surface Mount Single Zener Diode - SOD-323F

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 9.1V
Power Dissipation: 550mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.5µA
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Stock:
21,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$88.50
USD
Quantity
Web Price
3,000
$0.0295
9,000
$0.0214
30,000
$0.0205
60,000
$0.02
120,000+
$0.0195
Product Variant Information section