
Manufacturer Part #
BZX85B100-TR
BZX85 Series 1.3 W 100 V Through Hole Zener Diode - DO-41
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 100V |
Power Dissipation: | 1.3W |
Reverse Current-Max: | 0.5µA |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.0606
10,000
$0.0495
15,000
$0.0491
20,000
$0.0487
25,000+
$0.0485
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole