text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX884-B43,315

Zener Diodes DIODE ZENER 2 PCT

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 43V
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 2%
Impedance: 45Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 41.2mV/K
Capacitance: 40pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$843.00
USD
Quantity
Web Price
10,000
$0.0565
20,000
$0.0288
30,000
$0.0281
40,000
$0.0275
50,000+
$0.0271
Product Variant Information section