text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX884-C22,315

BZX884 Series 22 V ±5 % 250 mW Surface Mount Zener Diode - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 22V
Power Dissipation: 0.25W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 20Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 18.4mV/K
Capacitance: 60pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
30000
Multiple Of:
10000
Total
$1,359.00
USD
Quantity
Web Price
10,000
$0.0562
20,000
$0.0457
30,000
$0.0453
40,000+
$0.045
Product Variant Information section