text.skipToContent text.skipToNavigation

Manufacturer Part #

CDLL5535B

CDLL5535B Series 15 V ±5% 500 mW Surface Mount Zener Diode DO-213AA

Mfr. Name: Microsemi
Standard Pkg:
Date Code: 1041
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 15V
Power Dissipation: 0.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.01µA
Voltage Tolerance: 5%
Impedance: 100Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 25mA
Configuration: Single
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
146
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$838.04
USD
Quantity
Web Price
1+
$5.74