text.skipToContent text.skipToNavigation

Manufacturer Part #

CDLL5930CE3

CDLL59 Series 16 V ±2 % 1.25 W Surface Mount Zener Diode - DO-213AB

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 16V
Power Dissipation: 1.25W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 93mA
Configuration: Single
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Stock:
200
Minimum Order:
1
Multiple Of:
1
200
Factory Stock:Factory Stock:
614
Factory Lead Time:
5-10 Days
Total
$9.71
USD
Quantity
Web Price
1
$9.71
10
$8.81
30
$8.42
75
$8.10
200+
$7.77
Product Variant Information section