text.skipToContent text.skipToNavigation

Manufacturer Part #

CDLL965B

CDLL965B Series 15 V ±5% 500 mW Surface Mount Zener Diode - DO-213AA

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 15V
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 16Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 25mA
Configuration: Single
Dimension: L  3.7mm x D  1.7mm
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
698
Factory Lead Time:
30 Weeks
Total
$1,888.00
USD
Quantity
Web Price
1
$2.82
25
$2.54
100
$2.43
250
$2.36
1,000+
$2.26
Product Variant Information section