text.skipToContent text.skipToNavigation

Manufacturer Part #

CMOZ3L0 TR PBFREE

CMOZ Series 3 V ±5% 250 mW Surface Mount Silicon Zener Diode - SOD-523

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Central Semiconductor CMOZ3L0 TR PBFREE - Technical Attributes
Attributes Table
Power Dissipation: 0.25W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 1.6kΩ
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 3V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
34,637
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000+
$0.245
Product Variant Information section