text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ5V1BSF-7

DDZ5V1BSF Series 5.1 V 10 mA 0.5W Surface Mount Precision Zener Diode - SOD-323F

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.1V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 7.5µA
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
21,000
Multiple Of:
3,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$466.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0268
9,000
$0.0224
15,000
$0.0222
60,000
$0.0216
90,000+
$0.0214
Product Variant Information section