text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ7V5ASF-7

DDZ7V5ASF Series 7.04 V ±3% 0.5 W Surface Mount Precision Zener Diode - SOD-323F

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 7.035V
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 7.5µA
Impedance: 30Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
99,000
Factory Lead Time:
5-10 Days
Total
$62.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0208
9,000
$0.0174
30,000
$0.017
60,000
$0.0168
120,000+
$0.0166
Product Variant Information section