text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ9689-7

DDZ9689-7 Series 500 mW 5.1 V 10 mA Surface Mount Precision Zener Diode SOD-123

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.1V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

This DDZ9 series is offered in the convenient, surface mount plastic SOD-323 package and is ideally suited for automated assembly processes.

The DDZ9 series has breakdown voltage range – 5.1V to 43V.

The DDZ9689-7 is designed to provide voltage regulation with a minimum working voltage of 5.1 volts and 5% tolerance. 

The DDZ9689-7 also provides total power dissipation of 500mW.

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
1,914,000
Factory Lead Time:
5-10 Days
Total
$0.24
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.235
50
$0.0981
100
$0.084
500
$0.0586
1,500+
$0.0459
Product Variant Information section