text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLZ18-TP

ZENER DIODES

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 18V
Power Dissipation: 1W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 15Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
No of Terminals: 2
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
7,500
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$128.25
USD
Quantity
Web Price
2,500+
$0.0513
Product Variant Information section