
Manufacturer Part #
JAN1N4472
JAN1N4472 Series 20 V 200 mA 1.5W Voidless Hermetically Sealed Glass Zener Diode
| |||||||||||
Mfr. Name: | Microsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 20V |
Power Dissipation: | 1.5W |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1V |
Reverse Current-Max: | 0.05µA |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
197
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$19.28
10
$14.41
30
$12.55
125
$10.48
300+
$9.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole