text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN1N746A-1

JAN Series 3.3 V ±5 % 500 mW Through Hole Zener Voltage Regulator - DO-35

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 3.3V
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Stock:
226
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
30
Factory Lead Time:
N/A
Total
$2.44
USD
Quantity
Web Price
1
$2.44
30
$2.19
125
$2.10
300
$2.04
1,250+
$1.95
Product Variant Information section