text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4467

JANTX Series 12 V 5% 1.5 W Through Hole Glass Zener Diode - DO-41

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Dimension: L  4.06mm x D  2.16mm
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Stock:
95
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.25
USD
Quantity
Web Price
1
$8.25
10
$7.54
30
$7.22
125
$6.83
300+
$6.60
Product Variant Information section