
Manufacturer Part #
JANTX1N4467US
1N4467 Series 1.5 W 12 V 1 A SMT Sealed Glass Zener Diode - D5A
| |||||||||||
Mfr. Name: | Microsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Package Style:D-5A Mounting Method:Surface Mount | ||||||||||
Date Code: | 1937 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 12V |
Power Dissipation: | 1.5W |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1V |
Reverse Current-Max: | 0.2µA |
Package Style: | D-5A |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
45
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$14.81
4
$13.89
20
$12.90
40
$12.49
125+
$11.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
D-5A
Mounting Method:
Surface Mount