text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4485

Diode Zener Single 68V 5% 1.5W 2-Pin Case G-99 Military

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 68V
Power Dissipation: 1.5W
Reverse Current-Max: 0.25µA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
1
Total
$1,194.00
USD
Quantity
Web Price
1
$18.95
5
$17.64
25
$16.42
50
$15.92
150+
$15.16
Product Variant Information section