
Manufacturer Part #
JANTX1N4972
JANTX Series 39 V 5 W Axial Voidless Hermetically Sealed Glass Zener Diode
| |||||||||||
Mfr. Name: | Microsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: | 1946 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 39V |
Power Dissipation: | 5W |
Forward (Drive) Current: | 1A |
Forward Voltage: | 1.5V |
Reverse Current-Max: | 2µA |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
Factory Lead Time:
N/A
Quantity
Web Price
1
$8.74
10
$7.99
30
$7.65
125
$7.23
300+
$6.99
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole