text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N758A-1

1N758A Series 500 mW 10 V Axial Silicon Zener Diode - DO-35

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 10V
Power Dissipation: 400mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Stock:
298
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,872
Factory Lead Time:
N/A
Total
$2.84
USD
Quantity
Web Price
1
$2.84
25
$2.56
100
$2.45
250
$2.37
1,000+
$2.27
Product Variant Information section