text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N963BUR-1

JANTX1N963BUR-1 12 V 500 mW Surface Mount Zener Diode - DO-213AA

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 12V
Power Dissipation: 400mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Stock:
225
Minimum Order:
1
Multiple Of:
1
225
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.27
USD
Quantity
Web Price
1
$13.27
10
$10.85
25
$10.01
75
$9.10
150+
$8.56
Product Variant Information section