text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV1N4479

39V ZENER 1.5W

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 39V
Power Dissipation: 1.5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 37mA
Configuration: Single
Dimension: L  4.06mm x D  2.16mm
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
1
Total
$1,232.25
USD
Quantity
Web Price
1
$19.56
5
$18.21
25
$16.95
50
$16.43
150+
$15.65
Product Variant Information section