text.skipToContent text.skipToNavigation

Manufacturer Part #

JTX1N4469US

MILITARY DISCRETES

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 15V
Power Dissipation: 1.5W
Reverse Current-Max: 0.05µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$2,200.00
USD
Quantity
Web Price
250+
$8.80
Product Variant Information section