text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z10VB

MM3Z10VB Series 200 mW 10 V 10 mA Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 10V
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 1V
Reverse Current-Max: 180nA
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
207,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.30
USD
Quantity
Web Price
3,000
$0.0821
9,000
$0.0683
15,000
$0.0676
30,000
$0.0666
60,000+
$0.0657
Product Variant Information section