
Manufacturer Part #
MM3Z10VB
MM3Z10VB Series 200 mW 10 V 10 mA Surface Mount Zener Diode - SOD-323F
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:per Package Style:SOD-323F (SC-90) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 10V |
Power Dissipation: | 200mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 1V |
Reverse Current-Max: | 180nA |
Package Style: | SOD-323F (SC-90) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.
Product Variant Information section
Available Packaging
Package Qty:
per
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount