text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z10VST1G

MM3Z10VST1 Series 200 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 10V
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 500nA
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
81,690
USA:
81,690
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Web Price
1
$0.127
50
$0.0851
100
$0.0792
500
$0.0671
1,500+
$0.0599