
Manufacturer Part #
MM3Z15VB
MM3Z15VB Series 15 V 200 mW Surface Mount Zener Diode - SOD-323F
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOD-323F (SC-90) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1928 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 15V |
Power Dissipation: | 200mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 1V |
Reverse Current-Max: | 0.045µA |
Package Style: | SOD-323F (SC-90) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
18,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.196
50
$0.0913
100
$0.0798
500
$0.0583
1,500+
$0.047
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount