text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z30VST1G

sod 323 30v zener diode

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 30V
Power Dissipation: 0.3W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 2%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 29.4mV/K
Capacitance: 70pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
1,940
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
2 Weeks
Total
$0.23
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.225
50
$0.0941
100
$0.0806
500
$0.0563
1,500+
$0.044