text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z33VB

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 33V
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 1V
Reverse Current-Max: 45nA
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
24000
Multiple Of:
3000
Total
$607.20
USD
Quantity
Web Price
3,000
$0.0306
9,000
$0.0256
15,000
$0.0253
45,000
$0.0248
75,000+
$0.0245
Product Variant Information section