text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z3V0B

MM3Z3V0B Series 200 mW 3 V 10 mA Surface Mount Zener Diode - SOD-323F

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 3V
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 1V
Reverse Current-Max: 9µA
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
24,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$564.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.026
9,000
$0.0247
15,000
$0.0235
60,000
$0.0223
90,000+
$0.0212
Product Variant Information section