text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z4V3B

MM3Z4V3B Series 4.3 V 200 mW Surface Mount Zener Diode - SOD-323F

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 4.3V
Power Dissipation: 200mW
Forward Voltage: 1V
Reverse Current-Max: 2.7µA
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$79.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0264
9,000
$0.0221
15,000
$0.0219
60,000
$0.0213
90,000+
$0.0211
Product Variant Information section