text.skipToContent text.skipToNavigation

Manufacturer Part #

MM5Z3V6T1G

MM5Z3V6T1G Series 3.6 V ±5.6% 200 mW Zener Voltage Regulator - SOD-523

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 3.6V
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 90Ω
Operating Temp Range: -65°C to +150°C
Capacitance: 450pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$84.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0281
9,000
$0.0235
15,000
$0.0233
60,000
$0.0227
90,000+
$0.0225
Product Variant Information section