text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5236B-7-F

MMBZ5236B Series 7.5 V 350 mW Surface Mount Zener Diode - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 7.5V
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
123,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
5-10 Days
Total
$0.02
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0248
50
$0.0213
100
$0.0207
500
$0.0195
1,500+
$0.0186