text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5241B-7-F

MMBZ5241B Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 11V
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$51.30
USD
Quantity
Web Price
3,000
$0.0171
9,000
$0.0144
30,000
$0.0141
60,000
$0.0139
120,000+
$0.0137
Product Variant Information section