text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5244B-TP

MMBZ Series 14 V ±5 % 350 mW Surface Mount Voltage Regulator Diode - SOT-23A-3

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 14V
Power Dissipation: 350mW
Forward Voltage: 1.2V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 15Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 9mA
Capacitance: 40pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  3mm x W  1.4mm
No of Terminals: 3
Package Style:  SOT-23A-3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$64.20
USD
Quantity
Web Price
3,000+
$0.0214
Product Variant Information section