text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5230B-V-GS08

MMSZ5230B-V Series 500 mW 4.7 V 5 % Tolerance Small Signal Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 4.7V
Power Dissipation: 500mW
Reverse Current-Max: 5µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

Vishay's portfolio of brands represents an unmatched collection of discrete semiconductors, passive components, and solutions for weighing and measurement.

The MMSZ52 series comes in a SOD-123 package and has a voltage range of 3.0V to 75V.

Vishay’s MMSZ5230B-V-GS08 provides a total power dissipation of 500 mW and comes in a standard 5% tolerance. 

The nominal Zener voltage of Vishay’s MMSZ5230B-V-GS08 is 4.7 V.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$370.50
USD
Quantity
Web Price
3,000+
$0.0247
Product Variant Information section