text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5231B-E3-08

MMSZ5231B-V Series 500 mW 5.1 V 5 % Tolerance Small Signal Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.1V
Power Dissipation: 500mW
Reverse Current-Max: 5µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSZ5231B-V-GS08 is a Small Signal Zener Diodes.

Features:

  • Silicon planar power Zener diodes
  • Standard Zener voltage tolerance is ± 5 % with a “B” suffix (e.g.: MMSZ5225B-V), suffix “C” is ± 2 % tolerance
  • These diodes are also available in MiniMELF case with the designation TZM5225 to TZM5267, DO-35 case with type designation 1N5225 to 1N5267 and SOT-23 case with the type designation MMBZ5225-V to MMBZ5267-V
  • AEC-Q101 qualified
Pricing Section
Global Stock:
0
USA:
0
966,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.80
USD
Quantity
Web Price
3,000
$0.0356
12,000
$0.0298
30,000
$0.0293
75,000
$0.0288
120,000+
$0.0285
Product Variant Information section