text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5233B-7-F

MMSZ5233B Series 6 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 6V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
5,840
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.21
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.205
50
$0.0861
100
$0.0738
500
$0.0516
1,500+
$0.0404