text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5236B-TP

MMSZ52 Series 7.5 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 7.5V
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +150°C
Configuration: Single
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$87.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0292
12,000
$0.0157
30,000
$0.0148
75,000
$0.0139
120,000+
$0.0135
Product Variant Information section