text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5236B-V-GS18

MMSZ5236B-V Series 500 mW 7.5 V 5 % Tolerance Small Signal Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 7.5V
Power Dissipation: 500mW
Reverse Current-Max: 3µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$247.00
USD
Quantity
Web Price
10,000+
$0.0247
Product Variant Information section