text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5237B-7-F

MMSZ5237B Series 8.2 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 8.2V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.70
USD
Quantity
Web Price
3,000
$0.0479
9,000
$0.0401
15,000
$0.0397
60,000
$0.0386
90,000+
$0.0383