text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5240BT1G

MMSZ5240BT1 Series 500 mW 10 mA 10 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 10V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSZ5240 series zener diode voltage regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 110 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • General Purpose, Medium Current
  • ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model Mechanical Characteristics:
  • Case: Void-free, transfer-molded, thermosetting plastic case
  • Finish: Corrosion resistant finish, easily solderable
  • Maximum Case Temperature for Soldering Purposes: 260º C for 10 Seconds
  • Polarity: Cathode indicated by polarity band
  • Flammability Rating: UL94 V-0
  • Pb-Free Packages are Available

View the complete MMSZ524x series Zener Voltage Regulator

Pricing Section
Stock:
99,459
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.21
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.205
50
$0.0893
100
$0.077
500
$0.0546
1,500+
$0.0432