text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5241BT1G

MMSZ5241BT1 Series 500 mW 10 mA 11 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 11V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.21
USD
Quantity
Web Price
1
$0.205
50
$0.138
100
$0.128
500
$0.109
1,500+
$0.0974
Product Variant Information section