text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5245C-E3-08

Sod123 Zener Diode

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 15V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$453.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0365
9,000
$0.0305
15,000
$0.0302
45,000
$0.0295
75,000+
$0.0292
Product Variant Information section