text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5248BQ-13-F

MMSZ5248B Series 18 V 370 mW SMT Automotive Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 18V
Power Dissipation: 370mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$541.00
USD
Quantity
Web Price
10,000
$0.0541
20,000
$0.0372
40,000
$0.0363
50,000
$0.036
150,000+
$0.0345
Product Variant Information section