text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5259B-TP

ZENER DIODE SOD-123 500MW 39V

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 39V
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$42.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0142
12,000
$0.0119
30,000
$0.0117
75,000
$0.0115
120,000+
$0.0114
Product Variant Information section