text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5268BT1G

MMSZ5268BT1 Series 500 mW 10 mA 82 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 82V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The MMSZ5268BT1G Zener Diode Voltage Regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 110 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • General Purpose, Medium Current
  • ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
  • Mechanical Characteristics:
    • CASE: Void-free, transfer-molded, thermosetting plastic case
    • FINISH: Corrosion resistant finish, easily solderable
    • MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 °C for 10 Seconds
    • POLARITY: Cathode indicated by polarity band
    • FLAMMABILITY RATING: UL94 V-0
    • Pb-Free Packages are Available
Pricing Section
Stock:
0
Minimum Order:
24,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$408.00
USD
Quantity
Web Price
3,000
$0.0202
12,000
$0.017
45,000
$0.0166
75,000
$0.0164
150,000+
$0.0162