text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5V1T1G

MMSZ Series 5.1 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.1V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 60Ω
Operating Temp Range: -55°C to +150°C
Capacitance: 250pF
Configuration: Single
Height - Max: 1.25mm
Dimension: L  2.84mm x W  1.8mm
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The  MMSZ5V1T1G is a device provide a convenient alternative to the leadless 34−package style.This complete series of Zener diodes are offered in the convenient,surface mount plastic SOD−123 package.

Features:

  • 500 mW Rating on FR−4 or FR−5 Board
  • Wide Zener Reverse Voltage Range − 2.4 V to 56 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Pb−Free Packages are Available

View the complete family of MMSZ5 Zener Voltage Regulators

Pricing Section
Stock:
22,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.05
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0503
50
$0.0399
100
$0.0383
500
$0.0349
1,500+
$0.0327