text.skipToContent text.skipToNavigation

Manufacturer Part #

NZH30C,115

NZH Series 30 V 500 mW Surface Mount Single Zener Diode - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NZH30C,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 40nA
Working Voltage-Nom: 30V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,130.40
USD
Quantity
Web Price
3,000
$0.0338
12,000
$0.0323
30,000
$0.0314
75,000
$0.0305
120,000+
$0.0291
Product Variant Information section