text.skipToContent text.skipToNavigation

Manufacturer Part #

NZH5V6B,115

NZH Series 500 mW 5.6 V 2 Terminal SMT Voltage Regulator Diode - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NZH5V6B,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 2%
Impedance: 13Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 20mA
Capacitance: 300pF
Configuration: Single
Height - Max: 1.2mm
Dimension: L  2.7mm x W  1.7mm
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$876.00
USD
Quantity
Web Price
3,000
$0.0315
9,000
$0.0303
30,000
$0.0292
60,000
$0.0285
120,000+
$0.0273
Product Variant Information section